The TDK B32427-A1305-J032 is a 3uF film capacitor with a 5% tolerance and an operating voltage of 250VAC. It features a plastic cylindrical can construction and a stud mount termination style. The capacitor has a negative capacitance tolerance of -5 and is rated for operation between -25°C and 85°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 3uF |
| Voltage | 250VAC |
| Tolerance | 5% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 250VAC |
| Type | AC Film Capacitor |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Stud Mount |
| Termination Style | Lead Wire |
| Construction | Plastic Cylindrical Can |
| Size | 25 X 58mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |