This 30uF AC film capacitor has a rated voltage of 250VAC and a tolerance of 10%. It operates within a temperature range of -25°C to 85°C and features a stud mount with a lead wire termination. The capacitor is constructed in a plastic cylindrical can with dimensions of 40 X 94. It is designed for use in general applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 30uF |
| Voltage | 250VAC |
| Tolerance | 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 250VAC |
| Positive Capacitance Tolerance | 10% |
| Type | AC Film Capacitor |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Stud Mount |
| Termination Style | Lead Wire |
| Construction | Plastic Cylindrical Can |
| Size | 40 X 94mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |