The B32427-A1456-J033 is a 45uF AC film capacitor with a 250VAC rating and 5% tolerance. Constructed in a plastic cylindrical can with a stud mount and lead wire termination, this component is suitable for applications requiring a high voltage rating. Operating temperatures range from -25 to 85°C, making it suitable for use in a variety of environments.
TDK B32427-A1456-J033 technical specifications.
| Capacitance | 45uF |
| Voltage | 250VAC |
| Tolerance | 5% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 250VAC |
| Type | AC Film Capacitor |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Stud Mount |
| Termination Style | Lead Wire |
| Construction | Plastic Cylindrical Can |
| Size | 40 X 94mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32427-A1456-J033 to view detailed technical specifications.
No datasheet is available for this part.