The B32427-A1845-K038 is a 250VAC, 8.4uF, 10% tolerance, polypropylene film capacitor with a stud mount and lead wire termination. It operates within a temperature range of -25°C to 85°C. The capacitor is constructed in a plastic cylindrical can with a size of 30 X 58.
Checking distributor stock and pricing after the page loads.
| Capacitance | 8.4uF |
| Voltage | 250VAC |
| Tolerance | 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 250VAC |
| Positive Capacitance Tolerance | 10% |
| Type | AC Film Capacitor |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Stud Mount |
| Termination Style | Lead Wire |
| Construction | Plastic Cylindrical Can |
| Size | 30 X 58mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |