This 450VAC film capacitor features a capacitance of 6uF with a tolerance of 5%. It has a dielectric material of polypropylene (PP) and a negative capacitance tolerance of -5. The capacitor is rated for operation between -25°C and 85°C and is constructed with a plastic cylindrical can. It is available with lead wire termination and is suitable for stud mounting.
Checking distributor stock and pricing after the page loads.
| Capacitance | 6uF |
| Voltage | 450VAC |
| Tolerance | 5% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 450VAC |
| Type | AC Film Capacitor |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Stud Mount |
| Termination Style | Lead Wire |
| Construction | Plastic Cylindrical Can |
| Size | 35 X 58mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |