This is a 8uF film capacitor with a maximum operating voltage of 450VAC and a tolerance of 10%. It has a negative capacitance tolerance of -10 and is suitable for use in applications with operating temperatures between -25 and 85 degrees Celsius. The capacitor is constructed in a plastic cylindrical can with a stud mount and lead wire termination. It is a general-purpose film capacitor.
Checking distributor stock and pricing after the page loads.
| Capacitance | 8uF |
| Voltage | 450VAC |
| Tolerance | 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 450VAC |
| Positive Capacitance Tolerance | 10% |
| Type | AC Film Capacitor |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Stud Mount |
| Termination Style | Lead Wire |
| Construction | Plastic Cylindrical Can |
| Size | 35 X 70mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |