
This 1uF film capacitor is a radial through hole device with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a DC rated voltage of 63V and an AC voltage rating of 40V. The capacitor is constructed with a PET dielectric material and has a tolerance of 5%. It is packaged in a radial case with a lead pitch of 7.5mm and a lead diameter of 0.5mm.
TDK B32520-C105-J289 technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 5mm |
| Dielectric | PET |
| Dielectric Material | PET |
| Height - Seated (Max) | 0.413inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 7.5mm |
| Length | 0.394inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1600 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | B32520 |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 63V |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32520-C105-J289 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
