
This 1uF radial film capacitor features a 10% tolerance and is constructed with a PET dielectric. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is available in a bulk packaging and is compliant with RoHS regulations. It measures 10.5mm in height, 10mm in length, 5mm in width, and has a lead pitch of 7.5mm with a lead diameter of 0.5mm.
TDK B32520-C105-K technical specifications.
| Capacitance | 1uF |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 5mm |
| Dielectric | PET |
| Height | 10.5mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 7.5mm |
| Length | 10mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Pitch | 7.5mm |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32520-C105-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
