
Radial film capacitor with 47nF capacitance and 10% tolerance. Features a PET dielectric, 100V DC and 63V AC voltage rating, and operates across a -55°C to 125°C temperature range. Through-hole mounting with radial leads, 7.5mm pitch, and 0.5mm diameter. Dimensions include 10mm length, 2.5mm width, 7mm height, and 2.5mm depth. RoHS compliant.
TDK B32520-C1473-K technical specifications.
| Capacitance | 47nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 2.5mm |
| Dielectric | PET |
| Dielectric Material | PET |
| Height | 7mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 7.5mm |
| Length | 10mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Pitch | 7.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | B32520 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32520-C1473-K to view detailed technical specifications.
No datasheet is available for this part.