TDK B32520-E6333-K technical specifications.
| Capacitance | 33nF |
| Package/Case | 200 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B32520-E6333-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.