
Radial-leaded, through-hole mount metallized polyester film capacitor with 1µF capacitance and 63V DC rated voltage. Features a 10% tolerance, 7.5mm lead pitch, and 0.5mm lead diameter. Operates within a temperature range of -55°C to 125°C. RoHS compliant with a bulk packaging of 1000 units.
TDK B32520C0105K000 technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 10.5mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 7.5mm |
| Length | 10mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PEC |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 63V |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 63V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32520C0105K000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.