This 0.15uF PET film capacitor is a pulse type device rated for 100VDC and 63VAC. It has a tolerance of 5% and is constructed with a stacked design. The capacitor is available in a through hole radial package with a terminal pitch of 7.5mm. It operates over a temperature range of -55°C to 125°C.
TDK B32520C1154J289 technical specifications.
| Capacitance | 0.15uF |
| Voltage | 100VDC|63VAC |
| Tolerance | 5% |
| DC Rated Voltage | 100VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 63VAC |
| Positive Capacitance Tolerance | 5% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 10 X 3 X 8mm |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.