
General purpose radial film capacitor with 150nF capacitance and 100V DC rating. Features PET dielectric, 10% tolerance, and a maximum operating temperature of 125°C. Radial leads with 7.5mm pitch and 0.5mm diameter, housed in a 10 x 3 x 8mm package. Tin, matte contact plating and through-hole mounting. Supplied on tape and reel.
TDK B32520C1154K189 technical specifications.
| Capacitance | 150nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 3mm |
| Dielectric | PET |
| Dielectric Material | PET |
| Height | 8mm |
| Height - Seated (Max) | 0.315inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 7.5mm |
| Length | 10mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 9600 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B32520 |
| Termination | Radial |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage | 100V |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| Width | 3mm |
| RoHS | Compliant |
No datasheet is available for this part.