
Radial-leaded, through-hole mount polyester metallized film capacitor with 0.1 µF capacitance and 250V DC rated voltage. Features a 10% tolerance, 160V AC rating, and operates across a -55°C to 125°C temperature range. The component utilizes a PET dielectric and tin-matte plated radial leads with a 7.5mm pitch. This lead-free, RoHS-compliant capacitor is supplied in an ammo pack.
TDK B32520C3104K289 technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 4mm |
| Dielectric | PET |
| Dielectric Material | PET |
| Height | 8.5mm |
| Height - Seated (Max) | 0.335inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Length | 6mm |
| Lead Pitch | 7.5mm |
| Length | 10mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | B32520 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32520C3104K289 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
