This 270nF film capacitor has a voltage rating of 250V and a tolerance of 10%. It is constructed with a PET dielectric material and features radial leads with a diameter of 0.5mm and a pitch of 7.5mm. The capacitor is designed for general-purpose applications and is suitable for use in temperatures ranging from -55°C to 125°C.
TDK B32520C3274K289 technical specifications.
| Capacitance | 270nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Dielectric | PET |
| Dielectric Material | PET |
| Lead Diameter | 0.5mm |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 5200 |
| Packaging | Tape and Reel |
| Series | B32520 |
| Termination | Radial |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
No datasheet is available for this part.
