
This TDK B32520C334K289 is a 330nF film capacitor with a DC rated voltage of 63V and an operating temperature range of -55°C to 125°C. It has a radial package with a lead pitch of 7.5mm and a lead diameter of 0.5mm. The capacitor is available in a tape and reel packaging with 12800 pieces per package. It is a through-hole mount component with a seated height of 0.276inch and a length of 0.394inch.
Sign in to ask questions about the TDK B32520C334K289 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B32520C334K289 technical specifications.
| Capacitance | 330nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 2.5mm |
| Dielectric | PET |
| Dielectric Material | PET |
| Height - Seated (Max) | 0.276inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 7.5mm |
| Length | 0.394inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 12800 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | B32520 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 63V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32520C334K289 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
