This 33nF film capacitor features a radial lead configuration and a maximum operating temperature of 125°C. It has a voltage rating of 200V AC and 400V DC, with a tolerance of 5%. The capacitor is constructed with a PET dielectric material and is available in a tape and reel packaging format.
Checking distributor stock and pricing after the page loads.
| Capacitance | 33nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 5mm |
| Dielectric | PET |
| Dielectric Material | PET |
| Height | 10.5mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 7.5mm |
| Length | 10mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 6400 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B32520 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| Width | 5mm |
| RoHS | Compliant |