General purpose radial film capacitor, 47nF capacitance, 400V DC rated voltage, and 200V AC rated voltage. Features PET dielectric, 5% tolerance, and a maximum operating temperature of 125°C. Radial package with 7.5mm lead pitch, 0.5mm lead diameter, and tin matte contact plating. Dimensions are 10mm length, 5mm depth, and 10.5mm height. RoHS compliant and supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
| Capacitance | 47nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 5mm |
| Dielectric | PET |
| Dielectric Material | PET |
| Height | 10.5mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 7.5mm |
| Length | 10mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 6400 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B32520 |
| Termination | Radial |
| Tolerance | 5% |
| Type | General Purpose |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| Width | 5mm |
| RoHS | Compliant |