
General purpose film capacitor with 100nF capacitance and 400V DC rated voltage. Features PET dielectric, 10% tolerance, and a radial, through-hole mounting package. Operating temperature range spans -55°C to 125°C. Dimensions are 10mm (length) x 5mm (width) x 10.5mm (height) with a 7.5mm lead pitch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B32520E6104K289 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 5mm |
| Dielectric | PET |
| Dielectric Material | PET |
| Height | 10.5mm |
| Height - Seated (Max) | 0.413inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 7.5mm |
| Length | 10mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 6400 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B32520 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32520E6104K289 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
