The B32520E6223K289 is a film capacitor with a capacitance of 0.022uF and a DC rated voltage of 400V. It is designed for through hole mounting and has a maximum operating temperature of 125°C. The capacitor is rated for operation from -55°C to 125°C. It has a width of 3mm and a length of 10mm, with a height of 8mm.
TDK B32520E6223K289 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3 |
| Length | 10 |
| Capacitance | 0.022 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 400 |
| Height | 8 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.