This film capacitor features a capacitance of 0.047uF with a voltage rating of 400VDC and 200VAC. It has a tolerance of 5% and is suitable for pulse applications. The capacitor operates within a temperature range of -55 to 125 degrees Celsius and is mounted through a radial terminal. It is constructed with stacked construction and has a size of 10 X 4 X 8.5mm with a terminal pitch of 7.5mm.
TDK B32520E6473J000 technical specifications.
| Capacitance | 0.047uF |
| Voltage | 400VDC|200VAC |
| Tolerance | 5% |
| DC Rated Voltage | 400VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 200VAC |
| Positive Capacitance Tolerance | 5% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 10 X 4 X 8.5mm |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.