This 1.5uF PET film capacitor is designed for pulse applications and has a maximum operating temperature of 125°C. It can withstand a DC rated voltage of 63VDC and an AC rated voltage of 40VAC. The capacitor has a tolerance of 10% and is constructed with a stacked design. It is available in a radial termination style and is suitable for through hole mounting.
TDK B32521C0155K000 technical specifications.
| Capacitance | 1.5uF |
| Voltage | 63VDC|40VAC |
| Tolerance | 10% |
| DC Rated Voltage | 63VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 40VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 13 X 5 X 11mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.