This TDK film capacitor has a capacitance of 2.2uF and can handle a DC rated voltage of 63VDC. The capacitor is constructed with stacked layers and has a negative capacitance tolerance of -20%. It is designed for pulse applications and has a maximum operating temperature of 125 degrees Celsius. The capacitor is mounted through a hole and has a radial termination style.
TDK B32521C0225M000 technical specifications.
| Capacitance | 2.2uF |
| Voltage | 63VDC|40VAC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 40VAC |
| Positive Capacitance Tolerance | 20% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 13 X 5 X 11mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32521C0225M000 to view detailed technical specifications.
No datasheet is available for this part.