The TDK B32521C1474K is a 470nF film capacitor with a 10% tolerance, rated for 100V DC and 63V AC. It has a radial lead termination and is lead free. The capacitor is available in bulk packaging with 1000 units per package. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
TDK B32521C1474K technical specifications.
| Capacitance | 470nF |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 4mm |
| Dielectric | PET |
| Height | 9mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Length | 13mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 10mm |
| Series | BOX |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| Width | 5mm |
| RoHS | Compliant |
No datasheet is available for this part.
