
The TDK B32521C1474K000 is a film capacitor with a capacitance of 470nF and a tolerance of 10%. It has a DC rated voltage of 100V and an AC voltage rating of 63V. The capacitor is packaged in a radial configuration with a lead pitch of 10mm and a lead diameter of 0.5mm. It is designed for through hole mounting and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
TDK B32521C1474K000 technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 4mm |
| Dielectric | PET |
| Dielectric Material | PET |
| Lead Diameter | 0.5mm |
| Lead Pitch | 10mm |
| Length | 13mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | B32521 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32521C1474K000 to view detailed technical specifications.
No datasheet is available for this part.
