The TDK B32521C1474K006 is a 0.47uF film capacitor with a voltage rating of 100VDC and 63VAC. It has a tolerance of 10% and is constructed with PET dielectric material. The capacitor is designed for through-hole mounting with a radial termination style and stacked construction. It measures 13 X 4 X 9 in size with a terminal pitch of 10. The operating temperature range is from -55 to 125 degrees Celsius.
TDK B32521C1474K006 technical specifications.
| Capacitance | 0.47uF |
| Voltage | 100VDC|63VAC |
| Tolerance | 10% |
| DC Rated Voltage | 100VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 63VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 13 X 4 X 9mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.