
Radial film capacitor featuring PET dielectric, 100nF capacitance, and 250V DC rated voltage with 5% tolerance. This component offers a wide operating temperature range from -55°C to 125°C and a 10mm lead pitch. Constructed with tin, matte contact plating and a 0.5mm lead diameter, it is RoHS compliant and designed for through-hole mounting. Dimensions are 13mm length, 4mm width, and 7mm height, supplied in an ammo pack.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B32521C3104J289 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B32521C3104J289 technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 4mm |
| Dielectric | PET |
| Dielectric Material | PET |
| Height | 7mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Length | 6mm |
| Lead Pitch | 10mm |
| Length | 13mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | B32521 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32521C3104J289 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
