
General purpose film capacitor featuring a 150nF capacitance and 250V DC rating, with a 10% tolerance. Constructed with PET dielectric, this radial component offers a 10mm lead pitch and 0.5mm lead diameter, suitable for through-hole mounting. Operating across a wide temperature range from -55°C to 125°C, it measures 13mm in length, 4mm in width, and 9mm in height. The capacitor is supplied in an ammo pack, with tin, matte contact plating and is RoHS compliant.
TDK B32521C3154K289 technical specifications.
| Capacitance | 150nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 4mm |
| Dielectric | PET |
| Dielectric Material | PET |
| Height | 9mm |
| Height - Seated (Max) | 0.354inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 10mm |
| Length | 13mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 4000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | B32521 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32521C3154K289 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
