This film capacitor from TDK has a capacitance of 0.033uF and a DC rated voltage of 250V. It is designed for through hole mounting and has a maximum operating temperature of 125 degrees Celsius. The capacitor's dimensions are 4mm wide, 13mm long, and 7mm high. It is suitable for use in a variety of applications, including those requiring a general-purpose film capacitor.
TDK B32521C3333M000 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4 |
| Length | 13 |
| Capacitance | 0.033 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 250 |
| Height | 7 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.