
Radial film capacitor with 47nF capacitance and 250V DC rating. Features PET dielectric, 10% tolerance, and a maximum operating temperature of 125°C. Constructed with tin, matte contact plating and a 0.5mm lead diameter on a 10mm lead pitch. Through-hole mounting with a UL94 V-0 flammability rating.
TDK B32521C3473K technical specifications.
| Capacitance | 47nF |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 4mm |
| Dielectric | PET |
| Flammability Rating | UL94 V-0 |
| Height | 7mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Length | 13mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 10mm |
| Radiation Hardening | No |
| Series | BOX |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32521C3473K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
