
The B32521C3474K000 is a radial capacitor with a capacitance of 470nF and a tolerance of 10%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is RoHS compliant and has a dielectric material of PET. It is rated for a DC voltage of 250V and an AC voltage of 160V.
TDK B32521C3474K000 technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Dielectric Material | PET |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | Yes |
| Series | B32521 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32521C3474K000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.