
Radial film capacitor with 10nF capacitance and 10% tolerance, rated for 400VDC and 200VAC. Features a PET dielectric, tin matte contact plating, and through-hole mounting with a 10mm lead pitch. Operates across a wide temperature range from -55°C to 125°C, with a UL94 V-0 flammability rating.
TDK B32521C6103K technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 4mm |
| Dielectric | PET |
| Dielectric Material | PET |
| Flammability Rating | UL94 V-0 |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Length | 6mm |
| Lead Pitch | 10mm |
| Length | 13mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | B32521 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32521C6103K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
