This 15nF PET film capacitor has a voltage rating of 200V AC and 400V DC, with a tolerance of 10%. It is constructed in a radial package with a lead pitch of 10mm and a lead diameter of 0.6mm. The capacitor is suitable for operation over a temperature range of -55°C to 125°C. It is available in a bulk packaging quantity of 1000 units.
TDK B32521C6153K technical specifications.
| Capacitance | 15nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 4mm |
| Dielectric | PET |
| Dielectric Material | PET |
| Lead Diameter | 0.6mm |
| Lead Pitch | 10mm |
| Length | 13mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | B32521 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
No datasheet is available for this part.