Radial leaded film capacitor with 22nF capacitance and 10% tolerance. Features a 400VDC voltage rating and 200VAC rating, utilizing a PET dielectric. Constructed with a resin, PVC, and epoxy material, it offers a wide operating temperature range from -55°C to 125°C. The component has a 10mm lead pitch and is designed for through-hole mounting.
TDK B32521C6223K technical specifications.
| Capacitance | 22nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 4mm |
| Dielectric | PET |
| Dielectric Material | PET |
| Flammability Rating | UL94 V-0 |
| Height | 7mm |
| Height - Seated (Max) | 0.276inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 10mm |
| Length | 13mm |
| Material | Resin, PVC, Epoxy |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Reliability | 10-9 |
| Series | B32521 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32521C6223K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
