
47nF, 400V DC rated film capacitor featuring a PET dielectric. This radial, through-hole component offers a 10% tolerance and operates across a wide temperature range from -55°C to 125°C. Its stacked construction with a 10mm lead pitch and 0.6mm lead diameter ensures efficient mounting. The capacitor measures 13mm in length, 5mm in depth, and 11mm in height, with a 200V AC rating. It is lead-free, RoHS compliant, and supplied in cut tape packaging.
Checking distributor stock and pricing after the page loads.
| Capacitance | 47nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 5mm |
| Dielectric | PET |
| Dielectric Material | PET |
| Height | 11mm |
| Height - Seated (Max) | 0.433inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Length | 6mm |
| Lead Pitch | 10mm |
| Length | 13mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 830 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | B32521 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| Width | 0.197inch |
| RoHS | Compliant |