
The B32521E6103K000 is a 10nF film capacitor with a voltage rating of 400V. It features a PET dielectric material and a radial package with a 10mm lead pitch. The capacitor has a tolerance of 10% and is suitable for operation between -55°C and 125°C. It is RoHS compliant but not SVHC compliant.
TDK B32521E6103K000 technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | PET |
| Lead Pitch | 10mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B32521 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32521E6103K000 to view detailed technical specifications.
No datasheet is available for this part.