This film capacitor from TDK has a capacitance of 0.015uF and a DC rated voltage of 400V. It is designed for through hole mounting and has a maximum operating temperature of 125 degrees Celsius. The capacitor measures 13mm in length and 4mm in width, with a height of 7mm. It is suitable for use in a variety of applications, including general electronics.
TDK B32521E6153J000 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4 |
| Length | 13 |
| Capacitance | 0.015 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 400 |
| Height | 7 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B32521E6153J000 to view detailed technical specifications.
No datasheet is available for this part.