Cap Film 0.1uF 450V PET 10% Radial Wound 10mm 125°C Automotive Bulk
TDK B32521N6104K000 technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Dielectric | PET |
| Lead Diameter | 0.6mm |
| Lead Pitch | 10mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B32521N6104K000 to view detailed technical specifications.
No datasheet is available for this part.