This 10nF PET film capacitor from TDK has a 5% tolerance and is rated for 630V DC and 200V AC. It features a radial termination and is designed for through-hole mounting. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
TDK B32521N8103J189 technical specifications.
| Capacitance | 10nF |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 4mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 9mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 10mm |
| Length | 13mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1700 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | BOX |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 630V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32521N8103J189 to view detailed technical specifications.
No datasheet is available for this part.