FILM CAP MKT BOX 0.01µF 20% 630V LS 10 , BULK
TDK B32521N8103M technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Dielectric Material | PET |
| Height - Seated (Max) | 0.354inch |
| Lead Pitch | 0.394inch |
| Length | 0.512inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | B32521 |
| Termination | PC Pins |
| Tolerance | 20% |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 630V |
| Width | 0.157inch |
| RoHS | Compliant |
No datasheet is available for this part.