Cap Film 0.01uF 630V PET 20% (13 X 4 X 9mm) Radial Wound 10mm 125°C Automotive T/R
TDK B32521N8103M189 technical specifications.
| Capacitance | 0.01uF |
| Voltage | 630VDC|200VAC |
| Tolerance | 20% |
| DC Rated Voltage | 630VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 200VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 13 X 4 X 9mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32521N8103M189 to view detailed technical specifications.
No datasheet is available for this part.