Cap Film 0.015uF 630V PET 10% (13 X 5 X 11mm) Radial Wound 10mm 125°C Automotive Bulk
TDK B32521N8153K000 technical specifications.
| Capacitance | 0.015uF |
| Voltage | 630VDC|200VAC |
| Tolerance | 10% |
| DC Rated Voltage | 630VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 200VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 13 X 5 X 11mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32521N8153K000 to view detailed technical specifications.
No datasheet is available for this part.