TDK's B32521 series film capacitor has a capacitance of 0.015uF and a DC rated voltage of 630V. It operates within a temperature range of -55 to 85 degrees Celsius. The capacitor measures 5mm in width, 13mm in length, and 11mm in height. It is designed for through-hole mounting.
TDK B32521N8153K289 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5 |
| Length | 13 |
| Manufacturer Series | B32521 |
| Capacitance | 0.015 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 630 |
| Series | B32521 |
| Height | 11 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B32521N8153K289 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.