Radial film capacitor with 6.8nF capacitance and 5% tolerance. Features a 630V DC and 200V AC voltage rating. Dielectric material is Polyester, Polyethylene Terephthalate (PET). Operates from -55°C to 125°C. Through-hole mounting with a 10mm lead pitch. Dimensions are 0.512" L x 0.157" W (13.00mm x 4.00mm).
TDK B32521N8682J technical specifications.
| Capacitance | 6.8nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 4mm |
| Dielectric | PET |
| Dielectric Material | PET |
| Height - Seated (Max) | 0.354inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Length | 6mm |
| Lead Pitch | 10mm |
| Length | 0.512inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | B32521 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 630V |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32521N8682J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.