Film Capacitors 0.68uF 31volts 5% + SIOV 65volts
TDK B32521V9684J technical specifications.
| Capacitance | 680nF |
| Dielectric | PET |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | B32521 |
| Termination | Radial |
| Tolerance | 5% |
| DC Rated Voltage | 31V |
| RoHS | Compliant |
No datasheet is available for this part.