This 10uF PET film capacitor has a maximum operating voltage of 63VDC or 40VAC and a tolerance of 10%. It is designed for pulse applications and has a negative capacitance tolerance of -10%. The capacitor is constructed with a stacked design and has a size of 18 X 9 X 17.5mm with a terminal pitch of 15mm. It is suitable for through-hole mounting and has a maximum operating temperature range of -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 10uF |
| Voltage | 63VDC|40VAC |
| Tolerance | 10% |
| DC Rated Voltage | 63VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 40VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 18 X 9 X 17.5mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |