This is a radial through hole capacitor with a capacitance of 6.8uF and a tolerance of 10%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in bulk and is RoHS compliant. It has a lead diameter of 0.8mm and a lead pitch of 15mm, and is terminated in a radial configuration.
TDK B32522C0685K000 technical specifications.
| Capacitance | 6.8uF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Depth | 8.5mm |
| Dielectric | PET |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B32522C0685K000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.