
1µF, 100V DC rated film capacitor featuring PET dielectric and 5% tolerance. This radial, through-hole component offers a 15mm lead pitch and operates across a wide temperature range from -55°C to 125°C. Constructed with tin, matte contact plating and a stacked design, it measures 18mm in length, 5mm in depth, and 10.5mm in height. Packaged in tape and reel, this RoHS compliant component is suitable for automotive applications.
TDK B32522C1105J189 technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 5mm |
| Dielectric | PET |
| Dielectric Material | PET |
| Height | 10.5mm |
| Height - Seated (Max) | 0.413inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1300 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B32522 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32522C1105J189 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
