
1.5µF, 100V DC, 63V AC radial film capacitor featuring a PET dielectric for general applications. This stacked polyester film capacitor offers a 5% tolerance and operates across a wide temperature range of -55°C to 125°C. With a 15mm lead pitch and 0.8mm lead diameter, it is designed for through-hole mounting and comes in a 18mm x 6mm x 11mm package. Tin, matte contact plating ensures reliable connections, and the component is RoHS compliant.
Checking distributor stock and pricing after the page loads.
TDK B32522C1155J289 technical specifications.
| Capacitance | 1.5uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 6mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 11mm |
| Height - Seated (Max) | 0.433inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 3840 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B32522 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| Width | 6mm |
| RoHS | Compliant |
