Radial film capacitor, 2.2µF capacitance, 100V DC rated voltage, 63V AC rated voltage, 10% tolerance. Features PET dielectric, tin matte contact plating, and a maximum operating temperature of 125°C. Constructed with a resin, PVC, and epoxy material, this through-hole component has a 15mm lead pitch and a 0.8mm lead diameter. Dimensions are 18mm length, 7mm width, and 12.5mm height.
TDK B32522C1225K technical specifications.
| Capacitance | 2.2uF |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 7mm |
| Dielectric | PET |
| Flammability Rating | UL94 V-0 |
| Height | 12.5mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Material | Resin, PVC, Epoxy |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 15mm |
| Radiation Hardening | No |
| Reliability | 10-9 |
| Series | BOX |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 100V |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32522C1225K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.